reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23231 :: Speeder set for hex head screws, 6 - 19 mm


PROXXON 23231

  • Product Description
  • Technical information
  • General
    • Type
    • Ring ratchet wrench set
  • Implementation
    • Pieces
    • 6
  • Measures
    • Size
    • 6 - 19 mm

Speeder set for hex head screws from 6 - 19 mm


Size 6 x 7, 8 x 9, 10 x 11,
12 x 13, 14 x 15 and 17 x 19.
In a sturdy steel case
(powder coated).



Manufacturer : PROXXON
Factory number : 23231
Package weight : 1.724 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ring ratchet wrench set
  • Implementation
    • Pieces
    • 6
  • Measures
    • Size
    • 6 - 19 mm
Datasheet/manual