reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INNEN 6KANT L :: Hexagon socket key wrench set, 9 pieces, long

Item-No.: INNEN 6KANT L
€7,95
Category of goods: 1


INNEN 6KANT L

  • Product Description
  • Technical information
  • General
    • Type
    • 6-edge pin wrench set
    • Design
    • Set
    • Design
    • Long
  • Implementation
    • Pieces
    • 9

Hexagon socket wrench set with ball end, long version

GS-tested

• 9 wrenches, 1.5 - 10 mm
• Sturdy plastic holder
• Can be removed individually
• With belt clip

Sizes:
1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm



Manufacturer : SPROTEK
Factory number : ST-E717
Package weight : 0.379 kg
RoHS : conform
Technical information
  • General
    • Type
    • 6-edge pin wrench set
    • Design
    • Set
    • Design
    • Long
  • Implementation
    • Pieces
    • 9
Datasheet/manual