reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CRE ATR28 :: 8" Ratcheting Adjustable Wrench

Item-No.: CRE ATR28
€28,40
Category of goods: 0

CRE ATR28

  • Product Description
  • Technical information
  • General
    • Type
    • Adjustable wrench
    • Design
    • With ratchet function
  • Measures
    • Size
    • max. SW 24 mm
    • Length
    • 200 mm
  • Versatility – Movable Jaw Works on any 4 or 6 Point Fastener up to 15/16"

  • Speed – Smooth Ratcheting Action is Intuitive and Easy to Use, Making Jobs Easier and Faster

  • Comfort – Unique Handle Design Accommodates a wide variety of Hand Sizes and Shapes and Promotes Proper Use

  • Convenience – Ratcheting On/Off Switch Allows Wrench to also be used as a Traditional Adjustable Wrench



Manufacturer : CRESCENT
Factory number : ATR28
Package weight : 0.367 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adjustable wrench
    • Design
    • With ratchet function
  • Measures
    • Size
    • max. SW 24 mm
    • Length
    • 200 mm
Datasheet/manual