reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WJACKE GAL L :: Galaxy Winter Jacket, size. L

Item-No.: WJACKE GAL L
€110,40
Category of goods: 1


WJACKE GAL L

  • Product Description
  • Technical information
  • General
    • Type
    • Winter jacket
    • Design
    • L
    • Modelname
    • Galaxy
    • Colour
    • Black/anthracite
Waterproof and breathable pilot jacket with high neck and longer back. Concealed zipper and Velcro front closure. Two spacious cross pockets with zippers at front. Two large chest pockets with flaps. Napoleon pocket with zipper on left side. Two large and spacious inner pockets for e.g. documents as well as an inner pocket with zipper for e.g. mobile phone. Detachable hood. Adjustable storm placket at bottom and ribbing at sleeves and collar reduce the risk of draughts. Reinforcement on the elbows for increased durability. Reflectors on shoulders as well as front and back for greater visibility. Taped seams. Zipper in lining for printing/embroidery.

Size: L

  • Waterproof and breathable
  • High neck and longer back
  • Elbows reinforced with Cordura®
  • Numerous functional pockets, including two spacious cross pockets with zipper
  • Storm placket in sleeves and at bottom
  • Detachable hood.
  • Quality: Shell 100% Polyamide, 180 g/m²
  • With PU coating
  • WP 5000 mm/MVP 4000 g
  • Lining 100% Polyester
  • Padding 100% Polyester



Manufacturer : ENGEL
Factory number : 1410-354,7920
Package weight : 1.4 kg
Technical information
  • General
    • Type
    • Winter jacket
    • Design
    • L
    • Modelname
    • Galaxy
    • Colour
    • Black/anthracite
Datasheet/manual