reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TUDOR S1P GR38 :: Safety Shoe Tudor S1P, size. 38

Item-No.: TUDOR S1P GR38
€39,50
Category of goods: 1


TUDOR S1P GR38

  • Product Description
  • Technical information
  • General
    • Type
    • Safety shoe
    • Design
    • Size 38
    • Modelname
    • Tudor
    • Colour
    • Grey
  • Implementation
    • Protection class
    • S1P
  • UPPER: Soft suede leather with textile inserts
  • LINING: WingTex air tunnel textile lining material
  • SAFETY TOE CAP: Steel toe cap
  • PIERCE-RESISTANCE: Classic steel midsole
  • FOOTBED: FLAT FIT, removable anatomical footbedl
  • FLAT FIT, removable anatomical footbedl
  • SOLE: Soft P.U. comfort inner layer
  • OUTER SOLE: Antislip, antistatic and hard wearing P.U.
  • P268LAST: Natural Confort 11 Mondopoint



Manufacturer : U-POWER
Factory number : BC20315
Package weight : 1.242 kg
Technical information
  • General
    • Type
    • Safety shoe
    • Design
    • Size 38
    • Modelname
    • Tudor
    • Colour
    • Grey
  • Implementation
    • Protection class
    • S1P
Datasheet/manual