reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGIC S1P GR44 :: Safety Shoe Magic S1P, grey size.44

Item-No.: MAGIC S1P GR44
€36,50
Category of goods: 1


MAGIC S1P GR44

  • Product Description
  • Technical information
  • General
    • Type
    • Safety sandals
    • Design
    • Size 44
    • Modelname
    • Magic
    • Colour
    • Grey
  • Implementation
    • Protection class
    • S1P
  • UPPER: Soft suede leather
  • LINING: WingTex air tunnel textile lining material
  • SAFETY TOE CAP: Steel toe cap
  • PIERCE-RESISTANCE: Classic steel midsole
  • FOOTBED: Action Dry anatomic, breathable footbed, in EVA support with textile material
  • SOLE: Soft P.U. comfort inner layer
  • OUTER SOLE:Antislip, antistatic and hard wearing P.U.
  • LAST: Natural Confort 11 Mondopoint



Manufacturer : U-POWER
Factory number : BC30335
Package weight : 1.505 kg
Technical information
  • General
    • Type
    • Safety sandals
    • Design
    • Size 44
    • Modelname
    • Magic
    • Colour
    • Grey
  • Implementation
    • Protection class
    • S1P
Datasheet/manual