reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HELSINKI 5XL :: Softshell Jacket, size. 5XL

Item-No.: HELSINKI 5XL
€86,50
Category of goods: 1


HELSINKI 5XL

  • Product Description
  • Technical information
  • General
    • Type
    • High-visibility softshell jacket
    • Design
    • 5XL
    • Modelname
    • Helsinki
    • Colour
    • Orange/navy
  • Implementation
    • Protection class
    • EN 20471
  • windproof, breathable, water resistant
  • quality reflectors made from 3M Scotchlite
  • Detachable hood with width adjustment
  • Sleeve with Velcro straps adjustable width and with internal knit cuffs
  • Inside pocket with velcro and another with zip

  • Size: 5XL


Manufacturer : K-EQUIPMENT
Factory number : 811334
Package weight : 1.65 kg
Technical information
  • General
    • Type
    • High-visibility softshell jacket
    • Design
    • 5XL
    • Modelname
    • Helsinki
    • Colour
    • Orange/navy
  • Implementation
    • Protection class
    • EN 20471
Datasheet/manual