reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AHOSE GAL GR66 :: Galaxy Work Trousers, size. 66

Item-No.: AHOSE GAL GR66
€56,50
Category of goods: 1 = discountable

AHOSE GAL GR66

  • Product Description
  • Technical information
  • General
    • Type
    • Work trousers
    • Design
    • Size 66
    • Model
    • Galaxy
    • Colour
    • Black
Functional work trousers with many details. Optimal fit with ergonomic knees and inner seam panel, providing a comfortable crotch seam. Two spacious slanted pockets at the front. Wide tool straps with Velcro closure at the sides. Strap with D-ring for attaching e.g. an ID card at the front. Two spacious back pockets with flap and Velcro closure. Thigh pocket with zipper pocket for e.g. mobile phone as well as extra smaller pocket. The thigh pocket has a box effect for extra spaciousness, and a loose bottom for greater freedom of movement. Ruler pocket with extra sections and reinforced bottom. The ruler pocket also has a loose bottom for increased freedom of movement. Knee reinforcement/knee pocket with bottom Velcro closure and two adjustment options for knee pad. Extra hard-wearing reinforcement at trouser leg ends both front and back. Reflectors at the knee and trouser leg ends for increased visibility. Suitable for industrial laundering.

Color: Black - Gray
Size: 66

  • Ergonomically shaped knees
  • Many functional pockets, e.g. thigh pocket with zipper pocket
  • Two adjustment options for knee pads
  • Knee and bottom hem reinforced with Cordura®
  • Hanging bottom on thigh pocket and ruler pocket
  • Strap with D-ring
  • Suitable for industrial laundering
  • Quality: 65% Polyester, 35% Cotton, 290 g/m²
  • P72Canvas-woven



Manufacturer : ENGEL
Factory number : 2810-254,2079
Package weight : 1.05 kg
Technical information
  • General
    • Type
    • Work trousers
    • Design
    • Size 66
    • Model
    • Galaxy
    • Colour
    • Black
Datasheet/manual