reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD 40 SMART 500 :: WD-40 Smart Straw, 500 ml

Item-No.: WD 40 SMART 500
€8,65
Category of goods: 1


WD 40 SMART 500

  • Product Description
  • Technical information
  • General
    • Type
    • Maintenance, cleaning and lubricating spray
    • Design
    • WD40
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H226, H304, H336
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

WD-40 means five products in one for you, because WD-40 works simultaneously as

- Rust remover
- Lubricant
- Contact spray
- Cleaner
- Anti-corrosion protection

Tools are protected against corrosion, and squeaking and creaking areas are set in motion again. Moisture is kept out of fuse boxes and electronic measuring devices. Contacts are kept clean and stubborn dirt such as oil, grease and resin residues are loosened...and much more!

WD-40 SMART STRAW™
Pinpoint application with the WD-40 Smart Straw™.
No time wasted searching for the spray tube and having to attach it
thanks to the integration into the spray nozzle. Particularly suited for exact
dosing in hard-to-reach areas.

- Lubricates door hinges and eliminates squeaking noises
- Eliminates moisture from electrical connections
- Lubricates and protects lock cylinders and keeps them running smoothly
- Removes stubborn adhesive residues from price tags
- Infiltrates rust layers and protects against corrosion

- Silicone-free
- Contents: 500 ml



Manufacturer : WD COMPANY
Factory number : 41134/EU
Package weight : 0.524 kg
RoHS : conform
Technical information
  • General
    • Type
    • Maintenance, cleaning and lubricating spray
    • Design
    • WD40
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H226, H304, H336
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1950
    • Class
    • 2.1
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None