reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCTITE 7850 :: Hand cleaner, 400 ml, with pumice

Item-No.: LOCTITE 7850
€10,10
Category of goods: 1 = Rabattfähig

LOCTITE 7850

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held cleaner
    • Technology
    • Paste
    • Design
    • With pumice
  • Packaging
    • Packaging
    • 400 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • M6
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III

Natural hand cleaner made of citrus peel extracts, free from mineral oil, with the important skin care substances, jojoba oil, lanolin and aloe. Hand cleaner for heavily-soiled hands e.g. after car repairs.

The addition of ground pumice increases the cleaning action



Manufacturer : LOCTITE
Factory number : 7850
Package weight : 0.469 kg
Technical information
  • General
    • Type
    • Hand-held cleaner
    • Technology
    • Paste
    • Design
    • With pumice
  • Packaging
    • Packaging
    • 400 ml
  • Environmental information
    • H-statements
    • Classified as non-dangerous
    • UN-number
    • UN 3082
    • Class
    • 9
    • Classification Code
    • M6
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 3082
    • Class (IATA)
    • 9
    • Packaging (cargo)
    • III