reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 5562 :: CRC 5-56, 200 ml — multi-purpose oil

Item-No.: KONTAKT 5562
€4,25
Category of goods: 1


CRC 5-56 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunctional oil
    • Design
    • CRC 5-56
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H223, H229
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

CRC 5-56 — multi-purpose oil from CRC Industries

High-quality multi-function oil for lubricating, loosening, cleaning and protecting. The low viscosity multi-purpose oil loosens rusted screw connections, lubricates hinges and restores seized locks. It displaces moisture and eliminates ignition problems. It protects metal surfaces from corrosion. It is ideal for tools and metal surfaces as a grease replenishing cleaner.

Can size: 200 ml
  • GHS02GHS04
  • Hazard statements

    H223Flammable aerosol.

    H229Pressurised container: May burst if heated.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 010 09
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunctional oil
    • Design
    • CRC 5-56
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H223, H229
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None