reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 412 :: Silicon, 400 ml — silicon oil spray

Item-No.: KONTAKT 412
€10,30
Category of goods: 1

SILIKON 400 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Silicone oil
    • Design
    • CRC silicon
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H411
    • P-statements
    • P102, P210, P211, P261, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Silicon from CRC Industries

Universal silicon spray. The silicone oil forms a colourless, long-lasting and water-repellent lubricating and protective film for plastic, rubber and material combinations.

Applications include as an anti-ageing care product for rubber, for eliminating squeaking in plastic fittings, for lubricating plastic mechanisms, to aid cable retraction, as a lubricant for paper, wood, leather etc.

Can size: 400 ml
  • DangerGHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 275 13
Package weight : 0.37 kg
RoHS : conform
Technical information
  • General
    • Type
    • Silicone oil
    • Design
    • CRC silicon
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H336, H411
    • P-statements
    • P102, P210, P211, P261, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None