reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 406 :: Quickleen, 500 ml — general-purpose cleaner

Item-No.: KONTAKT 406
€4,15
Category of goods: 1

QUICKLEEN 500 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Universal cleaner
    • Design
    • CRC Quickleen
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P102, P210, P211, P261, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Quickleen from CRC Industries

General-purpose cleaner and degreaser with a wide range of applications. Quickly penetrates small cracks, dissolves and removes dirt and dries in minutes without leaving any residue. Universal application for degreasing metal surfaces, for cleaning tools, screws, fittings, etc.

Free from aromatic and chlorinated hydrocarbons. Quickleen is great e.g. for degreasing parts prior to measuring and for cleaning small tools.

Can size: 500 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H411Toxic to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 30565
Package weight : 0.484 kg
RoHS : conform
Technical information
  • General
    • Type
    • Universal cleaner
    • Design
    • CRC Quickleen
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H319, H336, H411
    • P-statements
    • P102, P210, P211, P261, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None