reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 32697 :: Multilube Pro, 500 ml — high-performance lubricant

Item-No.: KONTAKT 32697
€15,20
Category of goods: 1

MULTILUBE PRO 500 ML

  • Product Description
  • Technical information
  • General
    • Type
    • High-performance lubricant
    • Design
    • Multilube Pro
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H412
    • P-statements
    • P102, P210, P211, P251, P261, P271, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Multilube Pro — high-performance lubricant from CRC Industries

MULTILUBE PRO is the versatile, high-performance adhesive lubricant.
MULTILUBE PRO is creep-capable when sprayed and penetrates into the lubrication points. After a short time, an adhesive and water-resistant lubricating film with a long-lasting effect is produced. The lubricant has a blueish, transparent colour to facilitate visual lubrication checks. It is odourless, silicone and resin-free, O-ring-safe and can be used in a wide temperature range from -35°C to +200°C.
MULTILUBE PRO is a versatile adhesive lubricant that is ideally suited for the long-term lubrication of bolts, wire cables, conveyor belts, joints, rods, sliding guides, chain wheels, rollers, gears and so on, even when directly exposed to the weather.
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P271Use only outdoors or in a well-ventilated area.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 32697-AA
Package weight : 0.415 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-performance lubricant
    • Design
    • Multilube Pro
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H412
    • P-statements
    • P102, P210, P211, P251, P261, P271, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None