reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 32056 :: Ink & paint remover, 500 ml

Item-No.: KONTAKT 32056
€5,99
Category of goods: 1

Ink & Paint Remover 500 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Paint and adhesive remover
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
This powerfull cleaner removes paint and glue.
  • GHS02GHS04GHS07
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

  • Safety instructions
    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 32056
Package weight : 0.476 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paint and adhesive remover
  • Implementation
    • Content
    • 500 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336
    • P-statements
    • See safety data sheet
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 500
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None