reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 29009 :: Chain spray, strong adhesive, 200 ml

Item-No.: KONTAKT 29009
€8,55
Category of goods: 1 = discountable

KETTENSPRAY 200 ML 102901091201

  • Product Description
  • Technical information
  • General
    • Type
    • Chain spray
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H412
    • P-statements
    • P102, P210, P211, P280, P410, P412, P501,
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Adhesive lubricant for universal chain lubrication.

Powerfully adhesive and water-resistant lubricant that is particularly suitable for open lubrication points with highly accelerated movement.

The powerfully adhesive lubricant is not dislodged even at higher velocities of circulation (e.g. motorcycle chains).
The lubricant is initially fluid and creep-capable after spraying on, allowing it to reach internal bearings of rollers and bush chains. Compatible with O-ring chains.
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H315Causes skin irritation.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P280Wear protective gloves/protective clothing/eye protection/face protection.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 290 09
Package weight : 0.186 kg
RoHS : conform
Technical information
  • General
    • Type
    • Chain spray
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H315, H412
    • P-statements
    • P102, P210, P211, P280, P410, P412, P501,
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None