reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 10763 :: Gasket remover, 300 ml

Item-No.: KONTAKT 10763
€9,95
Category of goods: 1


Gasket Remover 10763-001

  • Product Description
  • Technical information
  • General
    • Type
    • Dissolves stubborn residue
    • Design
    • Seal remover
  • Implementation
    • Content
    • 300 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H412
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 300
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Gasket remover for gentle loosening of stubborn residues.

GASKET REMOVER is a highly effective gasket remover that loosens coked seals, sealants and tar, glue, paint and lacquer residues after just a few minutes of exposure.
The residues can easily be removed, so that the surface is not damaged. The agent mixture does not run even on vertical surfaces.
  • GHS02GHS04GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 107 63
Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dissolves stubborn residue
    • Design
    • Seal remover
  • Implementation
    • Content
    • 300 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H412
    • P-statements
    • P102, P210, P211, P251, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 300
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None