reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CYBERCLEAN :: Cyber Clean Home and Office, 145-g tub

Item-No.: CYBERCLEAN
€7,10
Category of goods: 0


CYBERCLEAN

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning compound
    • Design
    • Desinfcting
    • Colour
    • Yellow
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H225, H317, H412
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Gets rid of dirt and germs in next to no time. Whether it's keyboards, phones, model cars or jewellery,

CyberClean® cleans and disinfects in places that cloths and brushes can't reach. Simply press on and pull off — and the dirt is gone. You'll struggle to find a faster and easier way to clean keyboards, mobile phones, remote controls, jewellery, valuable hi-fi systems and other items. This jelly-like substance has a viscose texture, allowing it to get into the smallest gaps and spaces and remove any dust, crumbs, lint and loose dirt particles.

In contrast to many similar products, this original Swiss product absorbs and kills 99.9% of bacteria and germs. Everything is absorbed and encapsulated insolubly in the compound. You can easily reuse CyberClean® up to 50x (depending on the amount of dirt). A colour indicator on the packaging indicates when the compound has reached its maximum absorption capability. Free of solvents and aggressive chemicals. CyberClean® does not leave behind any residue or marks and is biodegradable.



Manufacturer : CYBERCLEAN
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaning compound
    • Design
    • Desinfcting
    • Colour
    • Yellow
  • Packaging
    • Packaging
    • Socket
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H225, H317, H412
    • P-statements
    • See safety data sheet
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None
Datasheet/manual