reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IVT PL 850 :: Halogen + LED indicator lamp


IVT PL 850

  • Product Description
  • Technical information
  • General
    • Type
    • Hand-held searchlight
    • Technology
    • Halogen + LED
    • Design
    • Battery
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Colour
    • Black
  • Measures
    • Length
    • 125 mm
    • Height
    • 300 mm
  • Lamp properties
    • Ø
    • 75 mm
  • Implementation
    • Type of battery
    • Battery, 4000 mA
  • Specials
    • Specification
    • Approx. 3.5 h burn time
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Indicator lamp and torch

• Rechargeable
• Emergency light function
• Battery Fuel Gauge
• Adjustable lamp head 90°
• Continuous light halogen lamp: 5.5 V/1 A = 5.5 W
• Continuous light 8 x white LEDs 7000 - 9000 mcd
• Flashing function: halogen lamp + LEDs
• Splash-proof to IP44

Includes charging/wall bracket 230-V AC charger power supply unit and 12-V DC adapter

Particularly robust lamp for work, leisure and hobbies. Swivel-mounted lamp head. Can be switched to eight white LEDs when less light is required. The maintenance-free lead battery allows an operating time of up to 3.5 hours. The LED light lasts up to 30 hours. The torch is either charged using the supplied 230 V AC plug-in power supply or 12-V DC adapter. The lamp can also be used as a warning beacon thanks to the flashing function.

Technical data
2 brightness levels: max. luminosity with halogen light; approx. 15% with LED light
Operating time: halogen; approx. 3.5 hours
LEDs; approx. 30 hours
Lighting range: approx. 600 m with halogen light, approx. 50 m with LEDs
Halogen bulb: 5.5 V 1 A
Lead battery: 6 V 4.5 Ah, maintenance-free
Charging cable: 12-V DC adapter
230-V AC charging power supply 9 V 500 mA
Electronic charging circuit
Electronic deep discharge protection
Charging time: approx. 13 - 14 hours
Amber lens (removable)
Dimensions: 125 x 75 x 300 mm
Weight 1.65 kg



Manufacturer : IVT GMBH
Factory number : 315000
Package weight : 2.338 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hand-held searchlight
    • Technology
    • Halogen + LED
    • Design
    • Battery
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Colour
    • Black
  • Measures
    • Length
    • 125 mm
    • Height
    • 300 mm
  • Lamp properties
    • Ø
    • 75 mm
  • Implementation
    • Type of battery
    • Battery, 4000 mA
  • Specials
    • Specification
    • Approx. 3.5 h burn time
  • Weights
    • Weight
    • 1.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual