reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XG GLW-017 SPOT :: LED work light, 22 W 10-30 V DC, spot

Item-No.: XG GLW-017 SPOT

Category of goods: 0

XG GLW-017 SPOT

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Spot
    • Colour
    • Black
  • Electrical values
    • Performance
    • 22 W
  • Specials
    • Specification
    • 9 LEDs
  • Implementation
    • power supply
    • 12 - 24 V
  • Lighting
    • Rated lighting current
    • 1800 lm

The LED solution for work tools, as a searchlight and for mobile applications

• 22 W LED power
• 1800 lm luminous flux
• Water-resistant
• 9 x Epistar LED
• Colour temperature: 6000 K
• Aluminium housing
• PMMA lens
• Stainless steel mounting bracket
• 30° spotlight characteristics
• 30,000-hour service life
• Dimensions: 110 x 128 x 55 mm

IMPORTANT: Not approved for use on vehicles within the scope of the StVZO (road traffic licensing regulation).



Package weight : 0.804 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Spot
    • Colour
    • Black
  • Electrical values
    • Performance
    • 22 W
  • Specials
    • Specification
    • 9 LEDs
  • Implementation
    • power supply
    • 12 - 24 V
  • Lighting
    • Rated lighting current
    • 1800 lm
Datasheet/manual