reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XG GLW-001 FL :: LED work light, 10 W 12-24 V DC

Item-No.: XG GLW-001 FL
€24,95
Category of goods: 0

XG GLW-001 FL

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • flood
    • Colour
    • Black
  • Electrical values
    • Performance
    • 10 W
  • Specials
    • Specification
    • 1 LED
  • Implementation
    • power supply
    • 12 - 24 V
  • Lighting
    • Rated lighting current
    • 700 lm

The LED solution for work tools, as a searchlight and for mobile applications

  • 10 W LED power

  • 700 lm luminous flux

  • Water-resistant

  • 1 CREE XML-T6 LED

  • 1 A at 12 V / 0.5 A at 24 V

  • Colour temperature: 6000 K

  • Aluminium housing

  • Tempered glass lens

  • Stainless steel mounting bracket

  • 60° floodlight characteristics

  • 30,000-hour service life

  • Dimensions: 66 x 66 x 65 mm


IMPORTANT: Not approved for use on vehicles within the scope of the StVZO (road traffic licensing regulation).



Package weight : 0.356 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • flood
    • Colour
    • Black
  • Electrical values
    • Performance
    • 10 W
  • Specials
    • Specification
    • 1 LED
  • Implementation
    • power supply
    • 12 - 24 V
  • Lighting
    • Rated lighting current
    • 700 lm
Datasheet/manual