reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XCELL WORK LED :: LED battery-powered light baton, 60+17 LED

Item-No.: XCELL WORK LED
€13,95
Category of goods: 0


XCELL WORK LED

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP65
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 60 LEDs
  • Electrical values
    • Charge time
    • 4-5 hours
  • Measures
    • Length
    • 360 mm
    • Width
    • 60 mm
    • Depth
    • 60 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The XCell Work battery-powered LED working light is a robust LED light baton and the ideal aid for all workmen and hobbyists.
The flexible magnetic holder and integrated hanger make it possible to direct the light for use in a host of situations.

60 white LEDs ensure ideal area illumination. The additional 17 LEDs in the lamp head allow detail lighting with pinpoint accuracy. The light is oil/splash-proof and can be recharged using the supplied 230 V power supply unit or 12 V car charging cable.



Manufacturer : XCELL
Factory number : 131966
Package weight : 0.741 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Colour
    • Black
  • Implementation
    • Protection class
    • IP65
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 60 LEDs
  • Electrical values
    • Charge time
    • 4-5 hours
  • Measures
    • Length
    • 360 mm
    • Width
    • 60 mm
    • Depth
    • 60 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin