reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XCELL 140966 :: LED battery-powered floodlight, 20 W LED, 1600 lm, dimmable

Item-No.: XCELL 140966
€77,60
Category of goods: 0


XCELL 140966

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Battery
    • Assembly
    • Fixed
    • Colour
    • Grey
  • Electrical values
    • Performance
    • 20 W
  • Implementation
    • Protection class
    • IP65
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 1 LED
  • Measures
    • Width
    • 205 mm
    • Height
    • 155 mm
    • Depth
    • 285 mm
  • Lamp properties
    • Color temperature
    • 6500 K
    • Dimmable
    • Yes
  • Lighting
    • Rated lighting current
    • 1600 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 110 - 240 V V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LED battery-powered work light with three light levels, replaceable battery and USB output.

  • 12 V car charging cable

  • 110 - 240 V charger power supply with 2 A charging current

  • USB output for charging mobile devices (1 A)

  • Output: 20 W

  • COB LED (Chip-On-Board)

  • Light intensity: 1600/800/400 lumen

  • Beam angle: 120°

  • Oil and splash-proof (IP65)

  • Material: aluminium and steel

  • Li-ion battery: 8800 mAh, 65 Wh

  • Charging time: approx. 6 hours (230 V)/20 hours (12 V)

  • Operating time: 3.5 hours/6.5 hours/13 hours

  • Dimensions: 205x155x285 mm

  • Rubber handle

  • Magnetic stand

  • Included: 1x bulb per unit, replaceable battery, 12 V charging cable,

  • 110 - 240 V charger power supply




Manufacturer : XCELL
Factory number : 140966
Package weight : 2.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Battery
    • Assembly
    • Fixed
    • Colour
    • Grey
  • Electrical values
    • Performance
    • 20 W
  • Implementation
    • Protection class
    • IP65
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 1 LED
  • Measures
    • Width
    • 205 mm
    • Height
    • 155 mm
    • Depth
    • 285 mm
  • Lamp properties
    • Color temperature
    • 6500 K
    • Dimmable
    • Yes
  • Lighting
    • Rated lighting current
    • 1600 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 110 - 240 V V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual