reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 44-61204 :: LED mini work light, COB, 1 W

Item-No.: TS 44-61204
€7,10
Category of goods: 0


TS 44-61204

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Assembly
    • Fixed
    • Material
    • Plastic
    • Colour
    • Orange
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 3x AAA (Micro)
  • Specials
    • Specification
    • 1 COB LED
  • Measures
    • Width
    • 18 mm
    • Height
    • 35 mm
    • Depth
    • 178 mm
  • Lamp properties
    • Color temperature
    • 6400 K
    • Dimmable
    • No
  • Lighting
    • Rated lighting current
    • 100 lm

  • Power: 1 W

  • Light bulb: LED COB, not changeable

  • Luminous flux 100 lm

  • Colour temperature: 6400 K

  • Beam angle: 120°

  • Light duration when batteries fully charged: approx. 4.5 hours

  • LED service life: 20,000 hours

  • Power supply: 3x AAA batteries (not included)

  • Protection class: IP2D

  • Dimensions: 178 x 35 x 18 mm


  • Fastening clip with magnet




Manufacturer : TELESOUND
Factory number : 44-61204
Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Assembly
    • Fixed
    • Material
    • Plastic
    • Colour
    • Orange
  • Implementation
    • Protection class
    • IP20
    • power supply
    • 3x AAA (Micro)
  • Specials
    • Specification
    • 1 COB LED
  • Measures
    • Width
    • 18 mm
    • Height
    • 35 mm
    • Depth
    • 178 mm
  • Lamp properties
    • Color temperature
    • 6400 K
    • Dimmable
    • No
  • Lighting
    • Rated lighting current
    • 100 lm
Datasheet/manual