reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHADA 300182 :: LED work light, 30 W with Bluetooth speaker


SHADA 300182

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Battery
    • Assembly
    • Fixed
    • Colour
    • Yellow
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • Protection class
    • IP54
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 1 LED
  • Measures
    • Width
    • 242 mm
    • Height
    • 275 mm
    • Depth
    • 111 mm
  • Lamp properties
    • Average rated life
    • 30000 h
    • Switching Cycles
    • 15000
    • Color temperature
    • 6500 K
    • Dimmable
    • Yes
  • Lighting
    • Rated lighting current
    • 2100 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

30 W LED spotlight with Bluetooth speaker.

You can easily stream your favourite music, via web radio or MP3, on the floodlight while you work.

With dual use, you can enjoy 4 hours of wireless freedom, and with use simply as a spotlight you will get as much as 5 hours.

You can also use the spotlight to charge your mobile devices on the go thanks to a built-in USB interface.



Manufacturer : SHADA
Factory number : 300182
Package weight : 2.749 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Battery
    • Assembly
    • Fixed
    • Colour
    • Yellow
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • Protection class
    • IP54
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 1 LED
  • Measures
    • Width
    • 242 mm
    • Height
    • 275 mm
    • Depth
    • 111 mm
  • Lamp properties
    • Average rated life
    • 30000 h
    • Switching Cycles
    • 15000
    • Color temperature
    • 6500 K
    • Dimmable
    • Yes
  • Lighting
    • Rated lighting current
    • 2100 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual