reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING RRL500 :: RING 24 LED round light

Item-No.: RING RRL500
€4,70
Category of goods: 0


RING24 LED ROUND LIGHT DISPLAY

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Assembly
    • Incl. batteries
    • Colour
    • Black
  • Specials
    • Specification
    • 24 LEDs
  • Measures
    • Length
    • 70 mm
    • Width
    • 70 mm
    • Height
    • 38 mm
  • Implementation
    • power supply
    • 3x AAA (Micro) 4.5 V

Ring automotive inspection lamps are among the highest quality inspection lamps which impress thanks to top quality standards and set a new benchmark for LED inspection lamps. Ring inspection lamps can be used both in repairs and for troubleshooting.

Practical light with 24 LEDs, magnet and hanging hook
• Light with 24 LEDs
• Magnet on the back
• Swivelling hanging hook

Included with delivery:
• 3 x AAA batteries

Bulb: LED
Light intensity: 250 lux (0.5 m)
Batteries: 3 x AAA
Operating time in hours: 6/7
Weight in g: 62
Dimensions in mm: L 70 x W 70 x H 38



Manufacturer : RING
Factory number : RRL500
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Assembly
    • Incl. batteries
    • Colour
    • Black
  • Specials
    • Specification
    • 24 LEDs
  • Measures
    • Length
    • 70 mm
    • Width
    • 70 mm
    • Height
    • 38 mm
  • Implementation
    • power supply
    • 3x AAA (Micro) 4.5 V
Datasheet/manual