reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RING REIL3100 :: RING LED inspection lamp — heavy-duty light

Item-No.: RING REIL3100
€53,95
Category of goods: 0


RING LED INSPEKTIONSLAMPE HEAVY DUTY

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Assembly
    • Incl. UV lamp
    • Colour
    • Black
  • Specials
    • Specification
    • 41 LEDs
  • Electrical values
    • Accumulator
    • 3,7 V, 2000 mAh
    • Charge time
    • 5 h
  • Measures
    • Length
    • 280 mm
    • Width
    • 50 mm
    • Height
    • 38 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4.2 V DC / 600 mA

Ring automotive inspection lamps are among the highest quality inspection lamps which impress thanks to top quality standards and set a new benchmark for LED inspection lamps. Ring inspection lamps can be used both in repairs and for troubleshooting.

Multi-positionable magnetic LED inspection lamp with UV light for finding leaks.
• Rechargeable and cordless for convenient handling
• UV lamp with 6 LEDs, which makes fluorescent dyes visible to find leaks
• Inspection light with 30 high-performance LEDs
• Torch function with 5 LEDs
• Pivot design allows multi-positioning for targeted lighting
• Strong magnets on the base of the bulb for hands-free operation
• Stable, rugged polycarbonate lens
• Comfortable anti-slip grip
• Two integrated hanging hooks
• Li-ion battery for faster, reliable charging

Included with delivery:
• AC charging adapter
• 12-V DC charger cable
• Li-Ion Battery 3.7 V 2000 mAh

Bulb: LED
Light intensity: 1000 lux (0.5 m)
Batteries: Rechargeable battery
Operating time in hours: 6
Charging time in hours: 5
Weight in g: 380
Dimensions: L 280 x W 50 x H 38



Manufacturer : RING
Factory number : REIL3100
Package weight : 0.583 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Assembly
    • Incl. UV lamp
    • Colour
    • Black
  • Specials
    • Specification
    • 41 LEDs
  • Electrical values
    • Accumulator
    • 3,7 V, 2000 mAh
    • Charge time
    • 5 h
  • Measures
    • Length
    • 280 mm
    • Width
    • 50 mm
    • Height
    • 38 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 4.2 V DC / 600 mA
Datasheet/manual