reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI RCH31UV :: LED Inspection lamps RCH31 UV

Item-No.: PHI RCH31UV
€101,30
Category of goods: 0

PHI RCH31UV

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Assembly
    • Fixed
    • Material
    • Plastic
    • Colour
    • Grey/blue
  • Implementation
    • Protection class
    • IP54
    • power supply
    • Battery
  • Specials
    • Specification
    • SMD LEDs
  • Measures
    • Width
    • 118 mm
    • Height
    • 76 mm
    • Depth
    • 35 mm
  • Lamp properties
    • Color temperature
    • 6000 K
  • Lighting
    • Rated lighting current
    • 350 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
  • 350 lm Boost and 150 lm Eco

  • High Quality LED

  • UV Light Leak Detector

  • Ultra-durable battery



Strong impact resistance -IK07

Strong impact resistance -IK07
Find-Me red light when in stand-by mode

Never lose your lamp again with our innovative Find-Me function. One red LED keeps your work light visible in stand-by mode without affecting battery autonomy.
90° flexible light module

The Philips RCH31 UV features a unique and innovative 90° flippable light module, ensuring 360° illumination.
Hands-free: 360° retractable hook and strong magnet

The 360°, adjustable and retractable hook makes it possible to hang the RCH31 UV anywhere. With its strong magnet, you can firmly fix the work light to any surface, leaving both hands free for the job.
High-power LED light: 350 lm Boost and 150 lm Eco

The Philips RCH31 UV is equipped with high-power LEDs, providing 350 lm of light output in Boost mode, and 150 lm in Eco mode, allowing you to spot even the smallest details in any dark place.


UV light leak detector

Not only does this LED inspection lamp have a very strong main beam, it is also equipped with a UV leak detector. This will help you to easily spot leaks in air-conditioning systems without requiring any additional tools. Simply add leak detection fluid to the A/C system and any leak will show up.



Manufacturer : PHILIPS
Factory number : LPL34UVX1
Package weight : 0.646 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Assembly
    • Fixed
    • Material
    • Plastic
    • Colour
    • Grey/blue
  • Implementation
    • Protection class
    • IP54
    • power supply
    • Battery
  • Specials
    • Specification
    • SMD LEDs
  • Measures
    • Width
    • 118 mm
    • Height
    • 76 mm
    • Depth
    • 35 mm
  • Lamp properties
    • Color temperature
    • 6000 K
  • Lighting
    • Rated lighting current
    • 350 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual