reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI RCH21 :: LED Inspection lamps RCH21 Rechargeable

Item-No.: PHI RCH21
€75,80
Category of goods: 0


PHI RCH21

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Assembly
    • Fixed
    • Material
    • Plastic
    • Colour
    • Grey/blue
  • Implementation
    • Protection class
    • IP54
    • power supply
    • Battery
  • Specials
    • Specification
    • 6 SMD LEDs
  • Measures
    • Width
    • 110 mm
    • Height
    • 80 mm
    • Depth
    • 185 mm
  • Lamp properties
    • Color temperature
    • 6000 K
  • Lighting
    • Rated lighting current
    • 240 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Lamp with Docking

  • 40 lm Boost and120 lm Eco

  • 360° Retractable Hook and Magnet

  • High Quality LED

  • Ultra-durable battery


his new generation of Philips rechargeable LED work lights is designed for all maintenance jobs. Thanks to its unique, shock-proof and flexible head housing high-power LEDs, strong light is delivered under all circumstances.



Manufacturer : PHILIPS
Factory number : LPL33X1
Package weight : 0.455 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Assembly
    • Fixed
    • Material
    • Plastic
    • Colour
    • Grey/blue
  • Implementation
    • Protection class
    • IP54
    • power supply
    • Battery
  • Specials
    • Specification
    • 6 SMD LEDs
  • Measures
    • Width
    • 110 mm
    • Height
    • 80 mm
    • Depth
    • 185 mm
  • Lamp properties
    • Color temperature
    • 6000 K
  • Lighting
    • Rated lighting current
    • 240 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB
Datasheet/manual