reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI PEN PREM :: Penlight Premium LED, battery-powered work light

Item-No.: PHI PEN PREM
€59,90
Category of goods: 0

LPL28RECHX1

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Assembly
    • Fixed
    • Material
    • Metal
    • Colour
    • Silver/blue
  • Implementation
    • Protection class
    • IP54
  • Specials
    • Specification
    • 4+1
  • Measures
    • Width
    • 183 mm
    • Height
    • 21 mm
    • Depth
    • 35 mm
  • Lamp properties
    • Color temperature
    • 6000 K
    • Dimmable
    • No
  • Lighting
    • Rated lighting current
    • 145 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

See better, work better

Compact high-power LED - A companion for every mechanic

The Philips LED Penlight Premium inspection light combines high-power Rebel LED technology and ease of use in a small format making it the ideal mobile companion for any mechanic.

Higher light output
  • Light output: 145 lumens

  • Powerful spotlight: 120 lumens

  • Wide beam: up to 80°

  • Soft, natural light that is pleasant for the eyes


High resistance
  • Resistant to chemicals and other solvents in workshops

  • Robust aluminium housing

  • Waterproof and dustproof


Hands-free
  • 80° swivel hook with magnet

  • Never lose your lamp again

  • Improved colour scheme for easy positioning


Maximum visibility
Beam angle: 80°
Colour temperature: 6000 K
Light output: 145 lumens
Number of LEDs: 4 + 1
Brightness (pointer): 120 lumens
LED service life: 10000 hours

Robust
Impact resistance (IK): IK07
Protection class (IP): IP54
Resistant to: oil, grease, chemicals and other solvents in workshops
Operating temperature: -10°C to 50°C
Materials and processing: rugged metal enclosure

Hands-free
Hook: 80° rotating clip with magnet

Power
Battery life: up to 6 hours
Battery charge time: 2 hours
Battery type: LiFePO4 (LFP)
Constant light output: with LFP technology
Battery capacity: 1800 mAh
Mains voltage: 100 - 240 V
Power consumption: 6 W
Plug type: EU
Charging cable type: micro USB

Product dimensions
Bulb dimensions (L x W x D): 183 x 21 x 35 mm
Product weight with batteries: 90 g



Manufacturer : PHILIPS
Factory number : 39220394
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Assembly
    • Fixed
    • Material
    • Metal
    • Colour
    • Silver/blue
  • Implementation
    • Protection class
    • IP54
  • Specials
    • Specification
    • 4+1
  • Measures
    • Width
    • 183 mm
    • Height
    • 21 mm
    • Depth
    • 35 mm
  • Lamp properties
    • Color temperature
    • 6000 K
    • Dimmable
    • No
  • Lighting
    • Rated lighting current
    • 145 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual