reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI LED PENLIGHT :: Penlight LED work light


PHI LED PENLIGHT

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Colour
    • Black/blue
  • Implementation
    • Protection class
    • IP54
    • power supply
    • 3x AAA (Micro) 4.5 V
  • Specials
    • Specification
    • 6 LEDs

See better. Work better.

Philips workplace lighting produces ideal light intensity for safer working and significantly reduced eye strain. Improved vision means better and healthier working.

6 long-lasting high-power LEDs, brightness: 120 lumens and 250 lux at half a metre distance. Resistant to workshop fluids and solvents, waterproof and dustproof (IP 54), high impact resistance.

Additional LED spot with 85 lux integrated in head. Operating time: up to 11 hours. Three AAA batteries included
Designed for professional workshops, hobbies, crafting and the glove box

Technical data:
• Brightness: 250 Lux
• Wide lighting angle
• 85-Lux LED pointer in lamp head
• 6 LEDs with intense light
• Battery life: up to 11 hours
• Includes 3 AAA batteries
• Drop-resistant from 1.50 m height
• Waterproof and dustproof (IP54)
• Operating temperature: -20° to 60°



Manufacturer : PHILIPS
Factory number : 38819031
Package weight : 0.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Colour
    • Black/blue
  • Implementation
    • Protection class
    • IP54
    • power supply
    • 3x AAA (Micro) 4.5 V
  • Specials
    • Specification
    • 6 LEDs
Datasheet/manual