reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI CBL10 :: Philips LED Inspection lamps CBL10

Item-No.: PHI CBL10
€42,50
Category of goods: 0


PHI CBL10

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Assembly
    • Fixed
    • Material
    • Plastic
    • Colour
    • Blue/black
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 3.5 kWh/1.000 h
    • Color temperature
    • 6000 K
    • Dimmable
    • No
  • Electrical values
    • Performance
    • 3.5 W
  • Implementation
    • Protection class
    • IP54
    • power supply
    • 230 V
  • Specials
    • Specification
    • 12 LEDs
  • Measures
    • Cable length
    • 5 m
  • Lighting
    • Rated lighting current
    • 330 lm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Cabled Lamp LPL35X1 High Quality LED 330 lm 5 meters cable 360° Retractable Hook


Manufacturer : PHILIPS
Factory number : LPL35X1
Package weight : 0.644 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
    • Assembly
    • Fixed
    • Material
    • Plastic
    • Colour
    • Blue/black
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Lamp properties
    • weighted consumtion
    • 3.5 kWh/1.000 h
    • Color temperature
    • 6000 K
    • Dimmable
    • No
  • Electrical values
    • Performance
    • 3.5 W
  • Implementation
    • Protection class
    • IP54
    • power supply
    • 230 V
  • Specials
    • Specification
    • 12 LEDs
  • Measures
    • Cable length
    • 5 m
  • Lighting
    • Rated lighting current
    • 330 lm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual