reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX BL1540 :: Petromax bl1540 LED-Lamp

Item-No.: PETROMAX BL1540
€42,95
Category of goods: 0


PETROMAX BL1540

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Battery
    • Assembly
    • Fixed
    • Material
    • Aluminium
    • Colour
    • Black
  • Specials
    • Specification
    • LED
  • Measures
    • Width
    • 950 mm
    • Height
    • 600 mm
    • Depth
    • 300 mm
  • Lamp properties
    • Dimmable
    • Yes
  • Lighting
    • Rated lighting current
    • 540 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
The bl1540 is the high power LED Lamp by Petromax. It shines with a warm white light, which can be dimmed from 75 to 540 lumens thanks to a little wheel.

Thanks to its robust case made of hard anodized aluminium, the Petromax LED Lamp is as suitable for outdoors as its practical clip, which offers various mounting and positioning options.

The integrated Battery Management System (BMS) protects the lithium-ion battery from overload and from deep discharge. The bl1540 is rechargeable with the accompanying plug-in power supply unit, which is equipped with a convenient charge status indicator.

Specifications
Dimensions: 6 x 9,5 x 3 cm (2.4 x 3.7 x 1.2 in)
Weight: 0.231 kg
Light: 75 - 540 lumens
Light duration: 6.5 - 49 hours
Lithium-ion battery (voltage; capacity): 11,1 V; 2600 mA

Scope of delivery
1 Petromax bl1540 LED-Lamp
1 LED-Lamp holder
1 Wall plug transformer
User manual (German/ English/ French)



Manufacturer : PETROMAX
Factory number : BL1540
Package weight : 0.498 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Battery
    • Assembly
    • Fixed
    • Material
    • Aluminium
    • Colour
    • Black
  • Specials
    • Specification
    • LED
  • Measures
    • Width
    • 950 mm
    • Height
    • 600 mm
    • Depth
    • 300 mm
  • Lamp properties
    • Dimmable
    • Yes
  • Lighting
    • Rated lighting current
    • 540 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual