reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEUCHTE TRI2 :: Ledino stand for floodlights

Item-No.: LEUCHTE TRI2
€22,60
Category of goods: 0


LEUCHTE TRI2

  • Product Description
  • Technical information
  • General
    • Type
    • Stand

3-legged stand for one or two 20 W floodlights
Or for one to three 5/10 W floodlights

Height adjustable 67 - 150 cm

(Supplied without lights)



Manufacturer : LEDINO
Factory number : LED-TRI2
Package weight : 3.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stand
Datasheet/manual