reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEUCHTE EWL23 :: LED rechargeable work light with charging cradle


LEUCHTE EWL23

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
  • Specials
    • Specification
    • 30 LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 7.5 V DC / 350 mA

Very solid work light, impact-resistant, robust ABS housing with rubber padding

• Splash-proof
• The stainless steel hook rotates through 360°
• ON/OFF switch
• Supplied with charging unit
• Autonomy of 5 hours when the device is fully charged (charging time: 5 hours.)
• Charging level display via LED

Technical data

Luminous flux: 13,000 ~15,000 mcd
Number of LEDs: 30
Battery: 4 x Ni-MH 1.2 V, 1800 mAh
Charger:
Input: 230 V AC/50 Hz, 6 W
Output: 7.5 V DC, 350 mA
Dimensions: 28.3 x 5.7 x 4.4 cm
Weight: 435 g



Manufacturer : VELLEMAN
Factory number : EWL23
Package weight : 1.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flash light
  • Specials
    • Specification
    • 30 LEDs
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 7.5 V DC / 350 mA
Datasheet/manual