reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED FLEXI-PAD :: Flexible LED lamp, Flexi-Pad, 16 LEDs

Item-No.: LED FLEXI-PAD
€17,50
Category of goods: 0

LED FLEXI-PAD

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flexible
    • Assembly
    • Fixed
    • Material
    • Silicone
    • Colour
    • Orange
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 180 mm
    • Height
    • 22 mm
    • Depth
    • 180 mm
  • Implementation
    • power supply
    • 3 x AA 1.5 V
  • Lamp properties
    • Dimmable
    • No

Be flexible - even with your light source!

This unique, newly patented product offers you a wide variety of applications as it brings light even to hard-to-reach areas!

The LED Flexi-Pad has 16 clear white LED lamps that allow you to brightly light up even the tightest of angles. You can choose from three different options: inner halo, complete halo or flashing light.

The pad is made of silicone and can be folded, rotated or bent at will and maintains any desired position thanks to a wire mesh insert.

You can hang the pad by the loop or fasten it using the two magnets. The two powerful neodymium magnets at the foot of the pad allow you to attach the practical light to any metal object - so it's ideal for working on the car!

The LED Flexi-Pad runs on 3 x AA 1.5 V batteries (not included), is heat-resistant and can be wiped down.

Flexi-Pad: the ideal light source for many applications!

Dimensions: 335 x 180 x 22 mm

Weight: 322 g

Colour: orange



Manufacturer : KH SECURITY
Factory number : 300134
Package weight : 0.325 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Flexible
    • Assembly
    • Fixed
    • Material
    • Silicone
    • Colour
    • Orange
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Width
    • 180 mm
    • Height
    • 22 mm
    • Depth
    • 180 mm
  • Implementation
    • power supply
    • 3 x AA 1.5 V
  • Lamp properties
    • Dimmable
    • No
Datasheet/manual