reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED-FLAH3009D :: LED battery-powered floodlight, 30 W, Li-ion battery 6,6 Ah, dim

Item-No.: LED-FLAH3009D
€138,30
Category of goods: 0


LED-FLAH3009D

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Battery
    • Assembly
    • Fixed
    • Colour
    • Silver
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • Protection class
    • PI65
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 1 LED
  • Measures
    • Width
    • 300 mm
    • Height
    • 225 mm
    • Depth
    • 370 mm
  • Lamp properties
    • Color temperature
    • 5500 - 6000 K
    • Dimmable
    • Yes
  • Lighting
    • Rated lighting current
    • 2700 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Ledino 30 W LED standing light with Li-ion battery

• 30 W, 2700 lm, Li-ion battery 6,6 Ah, 6 - 8 hours charging time
• Including 230 V charging power supply (GS-tested)
• 100 - 240 VAC/15 VDC + vehicle charging cable
• With three light levels: 100% light — three hours' working time, 50% light — five hours' working time, 25% light — 12 hours' working time
• Dimensions: 300 x 225 x 370 mm
• Power switch on the housing, LED charge indicator
• 500 charging cycles (with interchangeable battery, can be ordered)
• Light colour: cold white 5500 - 6000 K, 120° beam angle
• Protection class: IP65, power factor > 0.9
• Ambient temperature: charging 0 to 45°C/in operation -20 to 50°C



Manufacturer : LEDINO
Factory number : LED_FLAH3009D
Package weight : 4.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Battery
    • Assembly
    • Fixed
    • Colour
    • Silver
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • Protection class
    • PI65
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 1 LED
  • Measures
    • Width
    • 300 mm
    • Height
    • 225 mm
    • Depth
    • 370 mm
  • Lamp properties
    • Color temperature
    • 5500 - 6000 K
    • Dimmable
    • Yes
  • Lighting
    • Rated lighting current
    • 2700 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual