reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED-FLAH2009D :: LED battery-powered floodlight, 20 W, Li-ion battery 8.8 Ah, dim


LED-FLAH2009D

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Battery
    • Assembly
    • Fixed
    • Colour
    • Silver
  • Electrical values
    • Performance
    • 20 W
  • Implementation
    • Protection class
    • PI65
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 1 LED
  • Measures
    • Width
    • 215 mm
    • Height
    • 185 mm
    • Depth
    • 285 mm
  • Lamp properties
    • Color temperature
    • 5500 - 6000 K
    • Dimmable
    • Yes
  • Lighting
    • Rated lighting current
    • 1800 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Ledino 20 W LED standing light with Li-ion battery, dimmable

• 100 - 240 VAC, 12/24 VDC, 20 W, 1800 lm
• Li-ion battery 8.8 Ah, five hours' charging time
• With four different light levels: 100% light — three hours' working time, 50% light — six hours' working time, 25% light — 12 hours' working time, flashing light — three hours' working time
• Including 230 V charging power supply (GS-tested) + vehicle charging cable
• Power switch on the housing, LED charge indicator
• 500 charging cycles (battery can be ordered)
• Light colour: cold white 5500 - 6000 K,
• 120° beam angle, protection class: IP65
• 90 lm/W, power factor > 0.9
• Ambient temperature of the battery-powered floodlight: charging 0 to 45°C/in operation -20 to 50°C
• 215 x 185 x 285 mm, 2.3 kg (gross: 2.6 kg)



Manufacturer : LEDINO
Factory number : FLAH2009D
Package weight : 2.584 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Battery
    • Assembly
    • Fixed
    • Colour
    • Silver
  • Electrical values
    • Performance
    • 20 W
  • Implementation
    • Protection class
    • PI65
    • power supply
    • 12 V / 230 V
  • Specials
    • Specification
    • 1 LED
  • Measures
    • Width
    • 215 mm
    • Height
    • 185 mm
    • Depth
    • 285 mm
  • Lamp properties
    • Color temperature
    • 5500 - 6000 K
    • Dimmable
    • Yes
  • Lighting
    • Rated lighting current
    • 1800 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual