reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HAL STRAHLER 500 :: Halogen recessed lamp with 400W energy-saving rod

Item-No.: HAL STRAHLER 500
€17,20
Category of goods: 0


HAL STRAHLER 500

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • Halogen
    • Design
    • Mobile halogen spotlight
    • Assembly
    • R7s 118 mm
    • Material
    • Diecast aluminium housing
    • Cable type
    • H05RN-F3G1.0
    • Durability
    • 2000
    • Colour
    • Yellow
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 400 kWh/1.000 h
  • Electrical values
    • Performance
    • 400 W
  • Implementation
    • Protection class
    • IP44
    • power supply
    • 230 V
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Cable length
    • 1.5 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed

400W halogen lamp

Robust aluminium pressure housing
with removable guard screen.
Protective cover
made of tempered safety glass.

Splash-proof. Protection class IP44

Can swivel continuously in the stable
tubular steel frame with carry handle.

Ideal for outdoor and indoor applications.
1.5-m connection cable H05RN-F3G1;0
Incl. lamp.

Dimensions lamp including grid, W * H * D 18 * 18 * 14
Lamp dimensions including frame W * H * D 20 * 27 * 16



Manufacturer : TELESOUND
Factory number : 46-73182
Package weight : 1.999 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • Halogen
    • Design
    • Mobile halogen spotlight
    • Assembly
    • R7s 118 mm
    • Material
    • Diecast aluminium housing
    • Cable type
    • H05RN-F3G1.0
    • Durability
    • 2000
    • Colour
    • Yellow
  • Energy efficiency
    • Energy Efficiency
    • C
  • Lamp properties
    • weighted consumtion
    • 400 kWh/1.000 h
  • Electrical values
    • Performance
    • 400 W
  • Implementation
    • Protection class
    • IP44
    • power supply
    • 230 V
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Cable length
    • 1.5 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual