reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1176460 :: Rubber handheld light, 5m, H05RN-F, 2x0.75, E27

Item-No.: BRE 1176460
€13,50
Category of goods: 0


BRE 1176460

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Assembly
    • E27
    • Cable type
    • H07RN-F 2x0.75
    • Colour
    • Black
  • Electrical values
    • Performance
    • 60 W
  • Specials
    • Specification
    • Without bulbs
  • Measures
    • Cable length
    • 5 m
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed

• Robust, handheld work light with hand high-quality hard rubber handle for continuous load.
• Protective cage with hinged cover.
• With protective glass.
• This light is suitable for use with bulbs in the following energy classes: A++ to E.
• Delivery without bulbs.
• Cable length: 5 m
• Cable designation: H05RN-F 2x0.75
• Output: max. 60 W
• Fittings: E27



Manufacturer : BRENNENSTUHL
Factory number : 1176460
Package weight : 0.855 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Assembly
    • E27
    • Cable type
    • H07RN-F 2x0.75
    • Colour
    • Black
  • Electrical values
    • Performance
    • 60 W
  • Specials
    • Specification
    • Without bulbs
  • Measures
    • Cable length
    • 5 m
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual