reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1173830 :: Mobile SMD LED Light ML

Item-No.: BRE 1173830
€65,95
Category of goods: 0


BRE 1173830

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Assembly
    • Fixed
    • Cable type
    • H05RN-F 3G1.0
    • Colour
    • Black
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • weighted consumtion
    • 30 kWh/1.000 h
    • Color temperature
    • 5700 K
    • Dimmable
    • No
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • Protection class
    • IP54
    • power supply
    • 230 V
  • Specials
    • Specification
    • Incl. bulbs
  • Lighting
    • Rated lighting current
    • 2350 lm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Mobile SMD LED Light ML DN 4006 S IP54 2m H05RN-F 3G1,0 30W 2350lm Energy efficiency class A

  • Ideal for in- and outdoor, IP 54.
  • LED-Spot with 40 super bright SMD-LEDs.
  • Uses 80 % less energy than conventional lamps.
  • Bright light instantly.
  • Low heat generation, no danger of injury.
  • LEDs have a very long lifespan, are shock-proof and maintenance-free.
  • Die-cast aluminium casting with coated surface.
  • Stable frame.
  • Carrying handle with foam grip.
  • Spotlight mechanism can be swilled and locked.
  • With safety glass.
  • With ON/OFF switch.
  • In colourful display-packaging.
  • This light contains built-in lamps.
  • Light unit not replaceable.
  • Cable length: 2 m
  • Cable: H05RN-F 3G1,0
  • LEDs: 40 x 0,6 W
  • Power: 30 W
  • Luminous flux: 2350 lm
  • Lamp efficacy: 78 lm/W
  • Colour temperature: 5700 K
  • Energy efficiency class: A



Manufacturer : BRENNENSTUHL
Factory number : 1173830
Package weight : 2.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Assembly
    • Fixed
    • Cable type
    • H05RN-F 3G1.0
    • Colour
    • Black
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Lamp properties
    • weighted consumtion
    • 30 kWh/1.000 h
    • Color temperature
    • 5700 K
    • Dimmable
    • No
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • Protection class
    • IP54
    • power supply
    • 230 V
  • Specials
    • Specification
    • Incl. bulbs
  • Lighting
    • Rated lighting current
    • 2350 lm
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual