reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1171250103 :: Mobile chip LED light 10 W IP 65

Item-No.: BRE 1171250103
€33,20
Category of goods: 0

BRE 1171250103

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Assembly
    • Fixed
    • Cable type
    • H05RN-F 3G1.0
    • Colour
    • Silver
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 10 kWh/1.000 h
  • Electrical values
    • Performance
    • 10 W
  • Implementation
    • Protection class
    • IP65
    • power supply
    • 230 V
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Cable length
    • 2 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

Mobile chip LED light 10 W IP 65 2 m H05RN-F 3G1.0

• For use indoors and outdoors, IP 65.
• 10-W mobile high-power chip LED light with special light dispersion for large-area illumination.
• Approx. 80% less energy consumption than with conventional light sources.
• Immediate bright light.
• Low heat generation, no risk of injury.
• Extremely long life Chip-LEDs, shock resistant, maintenance-free.
• Die-cast aluminium casing.
• Sturdy tubular steel frame with ergonomic plastic handle.
• Floodlight can be swivelled, rotated and locked.
• Front pane made of safety glass.

This light fitting includes built-in LED bulbs.
The bulbs in the light fixture cannot be replaced.
Cable length: 2 m
Cable designation: H05RN-F 3G1.0
Performance: 10 W
Luminous flux: 700 lm
Light efficiency: 70 lm/W
Colour temperature: 6400 K
Energy efficiency class: A



Manufacturer : BRENNENSTUHL
Factory number : 1171250103
Package weight : 1.303 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Assembly
    • Fixed
    • Cable type
    • H05RN-F 3G1.0
    • Colour
    • Silver
  • Energy efficiency
    • Energy Efficiency
    • A
  • Lamp properties
    • weighted consumtion
    • 10 kWh/1.000 h
  • Electrical values
    • Performance
    • 10 W
  • Implementation
    • Protection class
    • IP65
    • power supply
    • 230 V
  • Specials
    • Specification
    • Incl. bulbs
  • Measures
    • Cable length
    • 2 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual