reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1600-0070 :: 3 W COB LED Professional inspection lamp

Item-No.: ANS 1600-0070
€46,30
Category of goods: 0


Werkstattleuchte WL250R

  • Product Description
  • Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Battery
    • Colour
    • Black
  • Electrical values
    • Performance
    • 3 W
    • Charge time
    • 3.5 h
  • Specials
    • Specification
    • COB LED
  • Implementation
    • power supply
    • Battery
  • Lighting
    • Rated lighting current
    • 250 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

Professional workshop light with the latest 3 W chip-on-board (COB) LED technology

  • Small additional light on the lamp head with a 7 x 5 mm LED

  • Robust and splash-proof plastic housing with rubberised surface

  • 180° rotatable, lamp handle can be locked in eight positions for flexible light alignment

  • Two folding, 360° rotating hooks on the rear of the device

  • Two retaining magnets on the rear of the housing and one magnet on the bottom of the handle

  • Permanently installed NiMH battery pack (3.6 V/1600 mAh)

  • Charging option via AC/DC power supply (110 V - 240 V) or in-car adapter (12 - 24 V)

  • Charging indicator and remaining capacity indicator via DUO LED

  • Illumination intensity: 480 lux/0.5m distance

  • Luminous flux: 250 lumen

  • Light duration: approx. 2 hrs (main light), approx. 13 hrs (additional light)

  • Charging time: approx. 3.5 hrs




Manufacturer : ANSMANN
Factory number : 1600-0070
Package weight : 0.505 kg
RoHS : conform
Technical information
  • General
    • Type
    • Work light
    • Technology
    • LED
    • Design
    • Battery
    • Colour
    • Black
  • Electrical values
    • Performance
    • 3 W
    • Charge time
    • 3.5 h
  • Specials
    • Specification
    • COB LED
  • Implementation
    • power supply
    • Battery
  • Lighting
    • Rated lighting current
    • 250 lm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Motor vehicle adapter, incl.
    • Yes
    • Mains voltage input
    • 110 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual