reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS WS 20E-4 :: VISATON HiFi woofer, 20cm

Item-No.: VIS WS 20E-4
€22,10
Category of goods: 0


VIS WS 20E-4

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 120 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 7000 Hz
    • Resonance frequency
    • 47 Hz
  • Measures
    • Ø
    • 219 mm
    • Installation dimension
    • 185 mm
  • Weights
    • Weight
    • 1.3 kg

20-cm HiFi woofer from VISATON
With coated paper membrane, elastic rubber surround and inverted dust dome. Thanks to special basket design, the woofer is ideal as
replacement driver for HiFi speakers.



Manufacturer : VISATON
Factory number : 1057
Package weight : 1.325 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 80 W
    • Music power rating
    • 120 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 7000 Hz
    • Resonance frequency
    • 47 Hz
  • Measures
    • Ø
    • 219 mm
    • Installation dimension
    • 185 mm
  • Weights
    • Weight
    • 1.3 kg
Datasheet/manual