reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS WS 17E-4 :: VISATON HiFi woofer, 17 cm

Item-No.: VIS WS 17E-4
€18,25
Category of goods: 0


VIS WS 17E-4

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 60 W
    • Music power rating
    • 90 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 7000 Hz
    • Resonance frequency
    • 45 Hz
  • Measures
    • Ø
    • 165 mm
    • Installation dimension
    • 148 mm
  • Weights
    • Weight
    • 0.97 kg

17-cm HiFi woofer from VISATON
With coated paper membrane, elastic rubber surround and inverted dust dome. Thanks to special basket design, the woofer is ideal as
replacement driver for HiFi speakers.



Manufacturer : VISATON
Factory number : 1054
Package weight : 1.082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 60 W
    • Music power rating
    • 90 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 7000 Hz
    • Resonance frequency
    • 45 Hz
  • Measures
    • Ø
    • 165 mm
    • Installation dimension
    • 148 mm
  • Weights
    • Weight
    • 0.97 kg
Datasheet/manual