reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS W 300-8 :: VISATON HiFi woofer, 30cm

Item-No.: VIS W 300-8
€58,85
Category of goods: 0


VIS W 300-8

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 91 dB
  • Electrical values
    • Performance
    • 120 W
    • Music power rating
    • 180 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 2500 Hz
    • Resonance frequency
    • 32 Hz
  • Measures
    • Ø
    • 305 mm
    • Installation dimension
    • 279 mm
  • Weights
    • Weight
    • 2.8 kg

30-cm (12") woofer with air-dried membrane and pressure compensating hole in the pole core. Front or rear mounting possible. Excellent price/performance ratio and high load capacity. Ideal as replacement driver for pre-assembled speakers.

• Rated power: 120 W
• Music power 180 W
• Nominal impedance Z 8 ohm
• Transmission range (-10 dB) fu - 2500 Hz



Manufacturer : VISATON
Factory number : 9069
Package weight : 3.16 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 91 dB
  • Electrical values
    • Performance
    • 120 W
    • Music power rating
    • 180 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 2500 Hz
    • Resonance frequency
    • 32 Hz
  • Measures
    • Ø
    • 305 mm
    • Installation dimension
    • 279 mm
  • Weights
    • Weight
    • 2.8 kg
Datasheet/manual