reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS W 250-8 :: VISATON HiFi woofer, 25cm

Item-No.: VIS W 250-8
€34,70
Category of goods: 0

VIS W 250-8

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 90 dB
  • Electrical values
    • Performance
    • 90 W
    • Music power rating
    • 130 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 6000 Hz
    • Resonance frequency
    • 37 Hz
  • Measures
    • Ø
    • 255 mm
    • Installation dimension
    • 236 mm
  • Weights
    • Weight
    • 1.5 kg

VISATON 25-cm (10") woofer, 8 ohm

With air-dried membrane and reinforcement rings. Front or rear mounting possible. Excellent price/performance ratio and high load capacity.

- Music power: 130 W
- Rated power: 90 W
- Impedance: 8 Ohm
- Transmission range: fu - 6000 Hz
- Mean sound pressure level: 90 dB
- Resonance frequency: 37 Hz
- Installation diameter: 236 mm
- Basket diameter: 255 mm



Manufacturer : VISATON
Factory number : 9067
Package weight : 1.705 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 90 dB
  • Electrical values
    • Performance
    • 90 W
    • Music power rating
    • 130 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • fu - 6000 Hz
    • Resonance frequency
    • 37 Hz
  • Measures
    • Ø
    • 255 mm
    • Installation dimension
    • 236 mm
  • Weights
    • Weight
    • 1.5 kg
Datasheet/manual