reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS W 200S-4 :: VISATON HiFi woofer, 20cm

Item-No.: VIS W 200S-4
€41,50
Category of goods: 0

VIS W 200S-4

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 75 W
    • Music power rating
    • 115 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 6000 Hz
    • Resonance frequency
    • 29 Hz
  • Measures
    • Ø
    • 232 mm
    • Installation dimension
    • 182 mm
  • Weights
    • Weight
    • 1.5 kg

VISATON 20-cm (8") HiFi woofer, 4 ohm

With strong drive, deep-drawn pole plate and a 35-mm voice coil for high load capacity. Elastic rubber surround and coated paper membrane.

- Music power: 115 W
- Rated power: 75 W
- Impedance: 4 Ohm
- Transmission range: fu - 6000 Hz
- Mean sound pressure level: 88 dB
- Resonance frequency: 30 Hz
- Installation diameter: 184 mm
- Basket diameter: 232 mm



Manufacturer : VISATON
Factory number : 9029
Package weight : 1.306 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 75 W
    • Music power rating
    • 115 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 6000 Hz
    • Resonance frequency
    • 29 Hz
  • Measures
    • Ø
    • 232 mm
    • Installation dimension
    • 182 mm
  • Weights
    • Weight
    • 1.5 kg
Datasheet/manual