reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS W 200-4 :: VISATON HiFi woofer, 20cm

Item-No.: VIS W 200-4
€21,00
Category of goods: 0


VIS W 200-4

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 50 W
    • Music power rating
    • 80 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 4500 Hz
    • Resonance frequency
    • 45 Hz
  • Measures
    • Ø
    • 206 mm
    • Installation dimension
    • 184 mm

Visaton

20-cm Hi-Fi woofer
excellent
price/performance
ratio. Ideal
for simple
two-way systems, vehicle
parcel shelves and
replacement drivers for
pre-assembled speakers.



Manufacturer : VISATON
Factory number : 9064
Package weight : 1.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 50 W
    • Music power rating
    • 80 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 4500 Hz
    • Resonance frequency
    • 45 Hz
  • Measures
    • Ø
    • 206 mm
    • Installation dimension
    • 184 mm
Datasheet/manual