reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS W 170S-4 :: VISATON HiFi woofer, 17 cm

Item-No.: VIS W 170S-4
€28,50
Category of goods: 0


VIS W 170S-4

  • Product Description
  • Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 50 W
    • Music power rating
    • 80 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 8000 Hz
    • Resonance frequency
    • 36 Hz
  • Measures
    • Ø
    • 187 mm
    • Installation dimension
    • 148 mm

VISATON 17-cm (6.5") HiFi woofer, 4 ohm

With coated paper membrane, strong drive and deep-drawn pole plate. Special voice coils and elastic rubber surround for large strokes.

- Music power: 80 W
- Rated power: 50 W
- Impedance: 4 Ohm
- Transmission range: fu - 8,000 Hz
- Mean sound pressure level: 86 dB
- Resonance frequency: 36 Hz
- Installation diameter: 148 mm
- Basket diameter: 187 mm



Manufacturer : VISATON
Factory number : 9024
Package weight : 1.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Woofer
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 50 W
    • Music power rating
    • 80 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • fu - 8000 Hz
    • Resonance frequency
    • 36 Hz
  • Measures
    • Ø
    • 187 mm
    • Installation dimension
    • 148 mm
Datasheet/manual